Part Details for HMC460LC5TR-R5 by Analog Devices Inc
Overview of HMC460LC5TR-R5 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC460LC5TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HMC460LC5TR-R5-ND
|
DigiKey | IC RF AMP VSAT 0HZ-20GHZ 32CSMT Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$164.7934 | Buy Now |
DISTI #
584-HMC460LC5TR-R5
|
Mouser Electronics | RF Amplifier SMT, lo Noise amp, DC - 20 GHz RoHS: Compliant | 0 |
|
$159.9600 | Order Now |
|
Analog Devices Inc | SMT, lo Noise amp, DC - 20 GHz Min Qty: 500 Package Multiple: 500 | 2000 |
|
$127.9700 / $206.8000 | Buy Now |
DISTI #
62497053
|
Verical | RF Amp Single LNA 20GHz 9V 32-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2000 |
|
$182.8143 | Buy Now |
Part Details for HMC460LC5TR-R5
HMC460LC5TR-R5 CAD Models
HMC460LC5TR-R5 Part Data Attributes
|
HMC460LC5TR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC460LC5TR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |