Part Details for HMC451LC3TR-R5 by Analog Devices Inc
Overview of HMC451LC3TR-R5 by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC451LC3TR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC451LC3TR-R5CT-ND
|
DigiKey | IC RF AMP VSAT 5GHZ-20GHZ 16SMT Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$51.9051 / $72.2000 | Buy Now |
DISTI #
584-HMC451LC3TR-R5
|
Mouser Electronics | RF Amplifier Medium Power Amplifier SMT, 5 - 20 GHz RoHS: Compliant | 461 |
|
$51.9000 / $63.6500 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 5 - 20 GHz Min Qty: 500 Package Multiple: 500 | 14100 |
|
$38.6400 / $72.2000 | Buy Now |
DISTI #
26897898
|
Verical | RF Amp Single LNA 20GHz 5.5V 16-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 14000 |
|
$55.2000 | Buy Now |
|
Ameya Holding Limited | 14100 |
|
RFQ | ||
|
Chip1Cloud | IC RF AMP VSAT 5GHZ-20GHZ 16SMT | 2860 |
|
RFQ |
Part Details for HMC451LC3TR-R5
HMC451LC3TR-R5 CAD Models
HMC451LC3TR-R5 Part Data Attributes:
|
HMC451LC3TR-R5
Analog Devices Inc
Buy Now
|
Compare Parts:
HMC451LC3TR-R5
Analog Devices Inc
|
Samacsys Manufacturer | Analog Devices |