Part Details for HMC441LC3BTR-R5 by Analog Devices Inc
Overview of HMC441LC3BTR-R5 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC441LC3BTR-R5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-HMC441LC3BTR-R5TR-ND
|
DigiKey | IC RF AMP VSAT 6GHZ-18GHZ 12CSMT Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.0455 | Buy Now |
DISTI #
584-HMC441LC3BTR-R5
|
Mouser Electronics | RF Amplifier GaAs pHEMT MMIC Medium Power Amplifier, 6 - 18 GHz RoHS: Compliant | 0 |
|
$58.2300 | Order Now |
|
Analog Devices Inc | Medium pow amp SMT, 6 - 18 GHz Min Qty: 500 Package Multiple: 500 | 0 |
|
$44.7000 / $67.5700 | Buy Now |
Part Details for HMC441LC3BTR-R5
HMC441LC3BTR-R5 CAD Models
HMC441LC3BTR-R5 Part Data Attributes:
|
HMC441LC3BTR-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC441LC3BTR-R5
Analog Devices Inc
HMC441LC3BTR-R5
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LCC-12 | |
Pin Count | 12 | |
Manufacturer Package Code | E-12-4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |