-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1676
|
Newark | Rf Amplifier, Msop-Ep-8, -40 To 85Deg C, Frequency Min:5Ghz, Frequency Max:7Ghz, Gain:15Db, Noise Figure Typ:5.5Db, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC407MS8GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 425 |
|
$12.1500 / $17.3700 | Buy Now |
DISTI #
1127-1032-1-ND
|
DigiKey | IC RF AMP GPS 5GHZ-7GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
510 In Stock |
|
$12.4008 / $18.6000 | Buy Now |
DISTI #
584-HMC407MS8GETR
|
Mouser Electronics | RF Amplifier GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz RoHS: Compliant | 748 |
|
$11.6800 / $15.9000 | Buy Now |
DISTI #
V72:2272_06226754
|
Arrow Electronics | RF Amp Single Power Amp 7GHz 5.5V 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2103 Container: Cut Strips | Americas - 411 |
|
$11.7700 / $13.5400 | Buy Now |
|
Analog Devices Inc | InGaP HBT pow amp SMT, 5 - 7 G Min Qty: 1 Package Multiple: 500 | 2602 |
|
$8.7700 / $18.6000 | Buy Now |
DISTI #
65037983
|
Verical | RF Amp Single Power Amp 7GHz 5.5V 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2103 | Americas - 411 |
|
$11.7700 / $13.5400 | Buy Now |
DISTI #
HMC407MS8GETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$11.4600 / $11.6200 | Buy Now |
|
Chip1Cloud | IC RF AMP GP 5GHZ-7GHZ 8SMD | 15500 |
|
RFQ | |
DISTI #
4030284RL
|
element14 Asia-Pacific | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 425 |
|
$12.3448 / $15.9004 | Buy Now |
DISTI #
4030284
|
element14 Asia-Pacific | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 425 |
|
$12.3448 / $17.2606 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC407MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC407MS8GETR
Analog Devices Inc
GaAs InGaP HBT MMIC Power Amplifier, 5 - 7 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | RH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 7000 MHz | |
Operating Frequency-Min | 5000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Terminal Finish | Matte Tin (Sn) - annealed |