Part Details for HMC383LC4TR by Analog Devices Inc
Overview of HMC383LC4TR by Analog Devices Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC383LC4TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1666
|
Newark | Rf Amplifier, Lcc-Ep-24, -40 To 85Deg C, Frequency Min:12Ghz, Frequency Max:30Ghz, Gain:16Db, Noise Figure Typ:10.5Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC383LC4TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 64 |
|
$65.1100 / $82.0400 | Buy Now |
DISTI #
1127-1754-1-ND
|
DigiKey | IC RF AMP GPS 12GHZ-30GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
160 In Stock |
|
$68.7507 / $84.7900 | Buy Now |
DISTI #
584-HMC383LC4TR
|
Mouser Electronics | RF Amplifier Medium Power Amplifier SMT, 12 - 30 GHz RoHS: Compliant | 70 |
|
$62.6700 / $80.4400 | Buy Now |
DISTI #
V72:2272_06226623
|
Arrow Electronics | RF Amp Single Power Amp 30GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2401 Container: Cut Strips | Americas - 43 |
|
$62.4400 / $77.8500 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 12 - 30 GH Min Qty: 1 Package Multiple: 100 | 2932 |
|
$45.3800 / $84.7900 | Buy Now |
DISTI #
35218701
|
Verical | RF Amp Single Power Amp 30GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 2900 |
|
$64.8286 | Buy Now |
DISTI #
78453905
|
Verical | RF Amp Single Power Amp 30GHz 5.5V 24-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2401 | Americas - 43 |
|
$62.4400 / $77.8500 | Buy Now |
|
Bristol Electronics | 72 |
|
RFQ | ||
|
Quest Components | 3 |
|
$95.1520 / $100.1600 | Buy Now | |
|
Ameya Holding Limited | IC MMIC DVR AMP GAAS 24SMD | 2932 |
|
RFQ |
Part Details for HMC383LC4TR
HMC383LC4TR CAD Models
HMC383LC4TR Part Data Attributes:
|
HMC383LC4TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC383LC4TR
Analog Devices Inc
HMC383LC4TR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Technology | GAAS |