-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC383LC4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5949
|
Newark | Rf Amplifier, Lcc-Ep-24, -55 To 85Deg C, Frequency Min:12Ghz, Frequency Max:30Ghz, Gain:16Db, Noise Figure Typ:10.5Db, Rf Ic Case Style:Lcc-Ep, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC383LC4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$68.1600 / $76.2500 | Buy Now |
DISTI #
2156-HMC383LC4-ND
|
DigiKey | IC RF AMP GPS 12GHZ-30GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
11 In Stock |
|
$65.5500 | Buy Now |
DISTI #
1127-3436-ND
|
DigiKey | IC RF AMP GPS 12GHZ-30GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$68.7507 / $84.7900 | Buy Now |
DISTI #
584-HMC383LC4
|
Mouser Electronics | RF Amplifier Medium Power Amplifier SMT, 12 - 30 GHz RoHS: Compliant | 196 |
|
$65.5400 / $73.3200 | Buy Now |
|
Analog Devices Inc | Medium pow amp SMT, 12 - 30 GH Min Qty: 1 Package Multiple: 1 | 0 |
|
$45.3800 / $84.7900 | Buy Now |
|
Quest Components | 3 |
|
$85.5000 / $90.0000 | Buy Now | |
|
Rochester Electronics | HMC383G - Medium pow amp SMT, 12 - 30 GHz RoHS: Compliant Status: Active Min Qty: 1 | 11 |
|
$56.2500 / $66.1800 | Buy Now |
DISTI #
HMC383LC4
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$66.1300 / $68.0700 | Buy Now |
DISTI #
SMC-HMC383LC4
|
Sensible Micro Corporation | Rf & Mw Power Amplifier RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Cut Tape | 2 |
|
$41.4880 / $49.2670 | RFQ |
|
Chip1Cloud | GaAs PHEMT MMIC MEDIUM POWER AMPLIFIER, 12 - 30 GHz | IC RF AMP GP 12GHZ-30GHZ 24SMT | 3990 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC383LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC383LC4
Analog Devices Inc
HMC383LC4
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, ALUMINIUM, SMT, 24 PIN | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 10 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 30000 MHz | |
Operating Frequency-Min | 12000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 135 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold/Nickel (Au/Ni) |