Part Details for HMC374SC70ETR by Analog Devices Inc
Overview of HMC374SC70ETR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC374SC70ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1127-1828-1-ND
|
DigiKey | IC RF AMP GPS 300MHZ-3GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1618 In Stock |
|
$3.8759 / $7.4400 | Buy Now |
DISTI #
584-HMC374SC70ETR
|
Mouser Electronics | RF Amplifier GaAs pHEMT Low Noise Amplifier SMT, 0.3 - 3.0 GHz RoHS: Compliant | 0 |
|
$3.8700 | Order Now |
|
Analog Devices Inc | lo Noise amp Min Qty: 1 Package Multiple: 5000 | 5324 |
|
$3.8759 / $7.4400 | Buy Now |
|
Rochester Electronics | HMC374G - lo Noise amp RoHS: Compliant Status: Active Min Qty: 1 | 18626 |
|
$3.8100 / $4.4800 | Buy Now |
|
Ameya Holding Limited | IC AMP LNA GAAS PHEMT SC70-6 | 5324 |
|
RFQ | |
DISTI #
HMC374SC70ETR
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 5000 | 0 |
|
$4.0200 | Buy Now |