Part Details for HMC374SC70E by Hittite Microwave Corp
Overview of HMC374SC70E by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC374SC70E
HMC374SC70E CAD Models
HMC374SC70E Part Data Attributes:
|
HMC374SC70E
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC374SC70E
Hittite Microwave Corp
Wide Band Low Power Amplifier,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Terminal Finish | Matte Tin (Sn) |