-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC374SC70E
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8259
|
Newark | Rf Amplifier, Sc-70-6, -40 To 85Deg C, Frequency Min:300Mhz, Frequency Max:3Ghz, Gain:15Db, Noise Figure Typ:1.6Db, Rf Ic Case Style:Sc-70, No. Of Pins:6Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC374SC70E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 162 |
|
$4.8400 / $7.6800 | Buy Now |
DISTI #
505-HMC374SC70E-ND
|
DigiKey | IC RF AMP GPS 300MHZ-3GHZ SC70-6 Min Qty: 1 Lead time: 10 Weeks Container: Strip |
565 In Stock |
|
$4.1859 / $7.4400 | Buy Now |
DISTI #
584-HMC374SC70E
|
Mouser Electronics | RF Amplifier GaAs pHEMT Low Noise Amplifier SMT, 0.3 - 3.0 GHz RoHS: Compliant | 510 |
|
$4.1800 / $7.3800 | Buy Now |
DISTI #
35209198
|
Verical | RF Amp Single LNA 3GHz 3.6V 6-Pin SMD T/R RoHS: Compliant Min Qty: 162 Package Multiple: 162 | Americas - 3240 |
|
$4.3857 | Buy Now |
DISTI #
20797829
|
Verical | RF Amp Single LNA 3GHz 3.6V 6-Pin SMD T/R RoHS: Compliant Min Qty: 36 Package Multiple: 36 | Americas - 36 |
|
$8.2946 | Buy Now |
|
Rochester Electronics | HMC374G - lo Noise amp RoHS: Compliant Status: Active Min Qty: 1 | 130 |
|
$3.8100 / $4.4800 | Buy Now |
DISTI #
HMC374SC70E
|
Richardson RFPD | RF & MW LNA RoHS: Compliant Min Qty: 162 | 0 |
|
$4.0200 / $4.1700 | Buy Now |
|
Chip1Cloud | GaAs pHEMT LOW NOISE AMPLIFIER | IC RF AMP GP 300MHZ-3GHZ SC70-6 | 6000 |
|
RFQ | |
DISTI #
4030277
|
element14 Asia-Pacific | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 162 |
|
$4.4180 / $7.7942 | Buy Now |
DISTI #
4030277
|
Farnell | RF AMPLIFIER, SC-70-6, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 162 |
|
$4.4321 / $7.4077 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC374SC70E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC374SC70E
Analog Devices Inc
HMC374SC70E
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SMT, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | HKS-6-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP6,.08 | |
Power Supplies | 3.3 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |