-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HBT Gain Block MMIC Amplifier, 7 - 15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8253
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:7Ghz, Frequency Max:15Ghz, Gain:15Db, Noise Figure Typ:6Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:12Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC3653LP3BETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 498 |
|
$25.6400 / $36.4000 | Buy Now |
DISTI #
1127-2846-1-ND
|
DigiKey | IC RF AMP VSAT 7GHZ-15GHZ 12SMT Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
753 In Stock |
|
$24.6657 / $35.6300 | Buy Now |
DISTI #
584-HMC3653LP3BETR
|
Mouser Electronics | RF Amplifier HBT Gain Block MMIC Amplifier, 7 - 15 GHz RoHS: Compliant | 647 |
|
$23.7000 / $28.7700 | Buy Now |
|
Analog Devices Inc | Linear Driver, Gain Block Min Qty: 500 Package Multiple: 500 | 1000 |
|
$13.2900 / $35.6300 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
NexGen Digital | 1510 |
|
RFQ | ||
|
Chip1Cloud | IC RF AMP VSAT 7GHZ-15GHZ 12SMT | 15800 |
|
RFQ | |
DISTI #
4030273
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 498 |
|
$26.0234 / $36.4003 | Buy Now |
DISTI #
4030273RL
|
element14 Asia-Pacific | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 498 |
|
$26.0234 / $33.7212 | Buy Now |
DISTI #
4030273
|
Farnell | RF AMPLIFIER, LFCSP-EP, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 498 |
|
$25.1340 / $34.4998 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC3653LP3BETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC3653LP3BETR
Analog Devices Inc
HBT Gain Block MMIC Amplifier, 7 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC12,.12SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 55 mA | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |