-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HBT Gain Block MMIC Amplifier, 7 - 15 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1664
|
Newark | Rf Amplifier, Lfcsp-Ep, -40 To 85Deg C, Frequency Min:7Ghz, Frequency Max:15Ghz, Gain:15Db, Noise Figure Typ:6Db, Rf Ic Case Style:Lfcsp-Ep, No. Of Pins:12Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC3653LP3BE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$27.5500 / $36.8500 | Buy Now |
DISTI #
505-HMC3653LP3BE-ND
|
DigiKey | IC RF AMP GPS 7GHZ-15GHZ 12QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip |
86 In Stock |
|
$26.4928 / $35.6300 | Buy Now |
DISTI #
584-HMC3653LP3BE
|
Mouser Electronics | RF Amplifier HBT Gain Block MMIC Amplifier, 7 - 15 GHz RoHS: Compliant | 131 |
|
$25.7800 / $35.4300 | Buy Now |
|
Analog Devices Inc | Linear Driver, Gain Block Min Qty: 1 Package Multiple: 1 | 538 |
|
$13.2900 / $35.6300 | Buy Now |
DISTI #
80015649
|
Verical | RF Amp Single MMIC Amp 15GHz 6V 12-Pin QFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 7 Date Code: 2404 | Americas - 7 |
|
$48.8760 | Buy Now |
|
Rochester Electronics | HMC3653 - Wide Band Low Power Amplifier, 7000MHz Min, 15000MHz Max, 1 Func, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$22.4200 / $26.3800 | Buy Now |
|
Ameya Holding Limited | IC MMIC AMP HBT GAIN 12SMD | 538 |
|
RFQ | |
|
NexGen Digital | 398 |
|
RFQ | ||
DISTI #
HMC3653LP3BE
|
Richardson RFPD | GAIN BLOCK RoHS: Compliant Min Qty: 1 | 21 |
|
$25.2800 / $27.1300 | Buy Now |
|
Chip1Cloud | IC MMIC AMP HBT GAIN 12SMD | 10200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC3653LP3BE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC3653LP3BE
Analog Devices Inc
HBT Gain Block MMIC Amplifier, 7 - 15 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | QFN-12 | |
Pin Count | 12 | |
Manufacturer Package Code | CP-12-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 12 dB | |
Input Power-Max (CW) | 12 dBm | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Operating Frequency-Max | 15000 MHz | |
Operating Frequency-Min | 7000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) |