Part Details for HMC327MS8GETR by Analog Devices Inc
Overview of HMC327MS8GETR by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC327MS8GETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1632
|
Newark | Rf Amplifier, Msop-Ep-8, -40 To 85Deg C, Frequency Min:3Ghz, Frequency Max:4Ghz, Gain:21Db, Noise Figure Typ:5Db, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC327MS8GETR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 360 |
|
$14.1900 / $19.7800 | Buy Now |
DISTI #
1127-1334-1-ND
|
DigiKey | IC RF AMP WLL 3GHZ-4GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
677 In Stock |
|
$13.8996 / $20.8500 | Buy Now |
DISTI #
584-HMC327MS8GETR
|
Mouser Electronics | RF Amplifier MMIC Power Amplifier SMT, 3 - 4 GHz RoHS: Compliant | 448 |
|
$13.7300 / $18.0600 | Buy Now |
DISTI #
V72:2272_06226309
|
Arrow Electronics | RF Amp Single Power Amp 4GHz 5.5V 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2130 Container: Cut Strips | Americas - 365 |
|
$13.1900 / $14.2700 | Buy Now |
|
Analog Devices Inc | MMIC pow amp SMT, 3 - 4 GHz Min Qty: 1 Package Multiple: 500 | 1136 |
|
$9.8300 / $20.8500 | Buy Now |
DISTI #
58803050
|
Verical | RF Amp Single Power Amp 4GHz 5.5V 8-Pin MSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 365 |
|
$13.1900 / $14.2700 | Buy Now |
|
Ameya Holding Limited | IC MMIC PWR AMP 3-4GHZ 8-MSOP | 1136 |
|
RFQ | |
DISTI #
HMC327MS8GETR
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 500 | 0 |
|
$12.8500 / $13.0300 | Buy Now |
|
Chip1Cloud | IC MMIC PWR AMP 3-4GHZ 8-MSOP | 10500 |
|
RFQ | |
DISTI #
4030267RL
|
element14 Asia-Pacific | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 10 Container: Reel | 360 |
|
$14.4217 / $18.5611 | Buy Now |
Part Details for HMC327MS8GETR
HMC327MS8GETR CAD Models
HMC327MS8GETR Part Data Attributes:
|
HMC327MS8GETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC327MS8GETR
Analog Devices Inc
MMIC Power Amplifier SMT, 3 - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | BIPOLAR |
Alternate Parts for HMC327MS8GETR
This table gives cross-reference parts and alternative options found for HMC327MS8GETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC327MS8GETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC327MS8G | MMIC Power Amplifier SMT, 3 - 4 GHz | Analog Devices Inc | HMC327MS8GETR vs HMC327MS8G |
HMC327MS8GTR | MMIC Power Amplifier SMT, 3 - 4 GHz | Analog Devices Inc | HMC327MS8GETR vs HMC327MS8GTR |