-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MMIC Power Amplifier SMT, 3 - 4 GHz
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK5948
|
Newark | Rf Amplifier, Msop-Ep-8, -40 To 85Deg C, Frequency Min:3Ghz, Frequency Max:4Ghz, Gain:21Db, Noise Figure Typ:5Db, Rf Ic Case Style:Msop-Ep, No. Of Pins:8Pins, Supply Voltage Min:-, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC327MS8GE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 22 |
|
$14.4500 / $20.6900 | Buy Now |
DISTI #
1127-3101-ND
|
DigiKey | IC RF AMP WLL 3GHZ-4GHZ 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Strip |
12 In Stock |
|
$13.8996 / $20.8500 | Buy Now |
DISTI #
584-HMC327MS8GE
|
Mouser Electronics | RF Amplifier MMIC Power Amplifier SMT, 3 - 4 GHz RoHS: Compliant | 479 |
|
$13.8900 / $19.8900 | Buy Now |
|
Analog Devices Inc | MMIC pow amp SMT, 3 - 4 GHz Min Qty: 1 Package Multiple: 1 | 392 |
|
$9.8300 / $20.8500 | Buy Now |
DISTI #
HMC327MS8GE
|
Richardson RFPD | RF & MW POWER AMPLIFIER RoHS: Compliant Min Qty: 1 | 0 |
|
$13.7400 / $14.7500 | Buy Now |
|
Chip1Cloud | IC MMIC PWR AMP 3-4GHZ 8-MSOP | 8390 |
|
RFQ | |
DISTI #
4030265
|
element14 Asia-Pacific | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 22 |
|
$14.6713 / $21.0096 | Buy Now |
DISTI #
4030265
|
Farnell | RF AMPLIFIER, MSOP-EP-8, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 22 |
|
$14.7944 / $19.9305 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC327MS8GE
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC327MS8GE
Analog Devices Inc
MMIC Power Amplifier SMT, 3 - 4 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, SMT, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRH-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 17 dB | |
Input Power-Max (CW) | 16 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 4000 MHz | |
Operating Frequency-Min | 3000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 250 mA | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) |
This table gives cross-reference parts and alternative options found for HMC327MS8GE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC327MS8GE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC327MS8G | MMIC Power Amplifier SMT, 3 - 4 GHz | Analog Devices Inc | HMC327MS8GE vs HMC327MS8G |
HMC327MS8GETR | MMIC Power Amplifier SMT, 3 - 4 GHz | Analog Devices Inc | HMC327MS8GE vs HMC327MS8GETR |
HMC327MS8GTR | MMIC Power Amplifier SMT, 3 - 4 GHz | Analog Devices Inc | HMC327MS8GE vs HMC327MS8GTR |