-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK1585
|
Newark | Rf Amplifier, Qfn-Ep-24, -40 To 85Deg C, Frequency Min:5.5Ghz, Frequency Max:18Ghz, Gain:25Db, Noise Figure Typ:-, Rf Ic Case Style:Qfn-Ep, No. Of Pins:24Pins, Supply Voltage Min:4V, Supply Voltage Max:5V, Product Range:- Rohs Compliant: Yes |Analog Devices HMC1082LP4E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$49.6000 / $61.1700 | Buy Now |
DISTI #
505-HMC1082LP4E-ND
|
DigiKey | IC RF AMP GPS 5.5GHZ-18GHZ 24QFN Min Qty: 1 Lead time: 10 Weeks Container: Strip | Temporarily Out of Stock |
|
$47.6922 / $58.8200 | Buy Now |
DISTI #
584-HMC1082LP4E
|
Mouser Electronics | RF Amplifier 5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier RoHS: Compliant | 1409 |
|
$41.6700 / $54.8400 | Buy Now |
DISTI #
V72:2272_06225489
|
Arrow Electronics | RF Amp Single Power Amp 18GHz 5.5V 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2406 Container: Cut Strips | Americas - 755 |
|
$42.2500 / $52.1000 | Buy Now |
|
Analog Devices Inc | amp, Driver Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.6400 / $58.8200 | Buy Now |
DISTI #
78455725
|
Verical | RF Amp Single Power Amp 18GHz 5.5V 24-Pin LFCSP EP Cut Tape RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 755 |
|
$42.2500 / $52.1000 | Buy Now |
DISTI #
HMC1082LP4E
|
Richardson RFPD | RF & MW DRIVER AMPLIFIER RoHS: Compliant Min Qty: 1 | 77 |
|
$45.8700 / $47.2200 | Buy Now |
DISTI #
4030244
|
element14 Asia-Pacific | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 58 |
|
$50.9484 / $62.0784 | Buy Now |
DISTI #
4030244
|
Farnell | RF AMPLIFIER, QFN-EP-24, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 58 |
|
$47.1786 / $58.1811 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1082LP4E
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC1082LP4E
Analog Devices Inc
5.5 GHz to 18 GHz, GaAs, pHEMT, MMIC, Medium Power Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 20 dB | |
Input Power-Max (CW) | 20 dBm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | 5500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) - annealed |