-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0078
|
Newark | Led, 5Mm, Red/Green, 2.1/4.2(Mcd), Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:65°, Lens Shape:Round, Forward Current/Color:R 10Ma, G 10Ma, Luminous Intensity/Color:R 2.1Mcd, G 4.2Mcd Rohs Compliant: Yes |Broadcom HLMP-4000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 137389 |
|
$0.2910 / $0.8560 | Buy Now |
DISTI #
516-1287-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18268 In Stock |
|
$0.2311 / $0.7900 | Buy Now |
DISTI #
HLMP-4000
|
Avnet Americas | LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-4000) RoHS: Compliant Min Qty: 18000 Package Multiple: 2000 Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
HLMP-4000
|
Avnet Americas | LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4 - Bulk (Alt: HLMP-4000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2040 / $0.2400 | Buy Now |
DISTI #
630-HLMP-4000
|
Mouser Electronics | Standard LEDs - Through Hole Green/Red Diffused 568/635nm 2.1mcd RoHS: Compliant | 42832 |
|
$0.2360 / $0.7800 | Buy Now |
|
Bristol Electronics | 297 |
|
RFQ | ||
DISTI #
HLMP-4000
|
TME | LED, 5mm, red/green, 65°, Front: convex, 1.9÷2.6/2.2÷3V Min Qty: 2 | 515 |
|
$0.3930 / $0.7250 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2000 | 3430 |
|
$0.3462 / $0.3532 | Buy Now |
DISTI #
HLMP-4000
|
EBV Elektronik | LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4 (Alt: HLMP-4000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 194000 |
|
Buy Now | |
DISTI #
HLMP-4000
|
EBV Elektronik | LED Bi-Color Green/Red 568nm/635nm 2-Pin T-1 3/4 (Alt: HLMP-4000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-4000
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HLMP-4000
Broadcom Limited
Dual Color LED, High Efficiency Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1/4.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 65 deg |