-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5mm, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 132 |
|
RFQ | ||
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Green/Red, Diffused | 81 |
|
$0.3466 / $0.5199 | Buy Now |
|
Quest Components | LED, Dome Style, Green/Red, Diffused | 319 |
|
$0.2310 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HLMP-4000
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HLMP-4000
Avago Technologies
T-1 3/4 DUAL COLOR LED, HIGH EFFICIENCY RED/GREEN, 5mm, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | PLASTIC PACKAGE-3 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Avago Technologies | |
Color | HIGH EFFICIENCY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 2.1/4.2 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/568 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.27 mm | |
Viewing Angle | 65 deg |
This table gives cross-reference parts and alternative options found for HLMP-4000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-4000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-4000 | Dual Color LED, High Efficiency Red/green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-3 | Broadcom Limited | HLMP-4000 vs HLMP-4000 |
HLMP-4000 | Dual Color LED, High Efficiency Red/high Efficiency Green, Diffused, T-1 3/4, 5mm, T-1 3/4, 2 MILLI METER X 5 MILLI METER | Agilent Technologies Inc | HLMP-4000 vs HLMP-4000 |
HLMP-4000 | Dual Color LED, High Efficiency Red/high Performance Green, Diffused, T-1 3/4, 5mm, T-1 3/4, 2 MILLI METER X 5 MILLI METER | Hewlett Packard Co | HLMP-4000 vs HLMP-4000 |