Part Details for HLMP-1301 by Agilent Technologies Inc
Overview of HLMP-1301 by Agilent Technologies Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for HLMP-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5369 |
|
RFQ | ||
|
Quest Components | LED, Dome Style, Red, Diffused | 200 |
|
$0.1050 / $0.1680 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 4295 |
|
$0.0840 / $0.4200 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 93 |
|
$0.3150 / $0.7000 | Buy Now |
|
Quest Components | LED, Dome Style, Red, Diffused | 2344 |
|
$0.4970 / $1.4200 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.3300 / $0.5000 | Buy Now |
Part Details for HLMP-1301
HLMP-1301 CAD Models
HLMP-1301 Part Data Attributes
|
HLMP-1301
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HLMP-1301
Agilent Technologies Inc
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.5 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.445 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for HLMP-1301
This table gives cross-reference parts and alternative options found for HLMP-1301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HLMP-1301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLMP-1301-E00VA | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | HLMP-1301 vs HLMP-1301-E00VA |
HLMP-1301 | Single Color LED, High Efficiency Red, Diffused, T-1, 3mm | Hewlett Packard Co | HLMP-1301 vs HLMP-1301 |
HLMP-1301 | Single Color LED, High Efficiency Red, T-1, 3mm, 2 PIN | Quality Technologies Corp | HLMP-1301 vs HLMP-1301 |