Part Details for HLG-240H-C2100B by Mean Well
Overview of HLG-240H-C2100B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HLG-240H-C2100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2460-ND
|
DigiKey | LED DRVR CC AC/DC 59-119V 2.1A Min Qty: 1 Lead time: 12 Weeks Container: Box |
360 In Stock |
|
$64.7004 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C2100B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-240H-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
709-HLG240H-C2100B
|
Mouser Electronics | LED Power Supplies 249.9W59-119V 2100mA IP67 CC 3 in 1 Dim RoHS: Compliant | 156 |
|
$66.0100 / $75.5900 | Buy Now |
DISTI #
70879821
|
RS | Power Supply, AC-DC, LED, 240W,2100mA,56-119V HLG-240H Series | MEAN WELL HLG-240H-C2100B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1 |
|
$75.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$77.6400 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 249.9W - Fixd: 119 Vdc @ 2,100mA - Dim: 1-10Vdc/PWM/Resist RoHS: Compliant |
152 In Stock |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
60869808
|
Verical | AC/DC LED Power Supply 249.9W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2019 | Americas - 147 |
|
$76.6048 / $91.8444 | Buy Now |
DISTI #
77350368
|
Verical | AC/DC LED Power Supply 249.9W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 26 |
|
$79.9474 | Buy Now |
DISTI #
HLG-240H-C2100B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HLG-240H-C2100B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$64.7000 / $73.2000 | Buy Now |
DISTI #
HLG-240H-C2100B
|
TME | Power supply: switched-mode, LED, 250W, 59÷119VDC, 2100mA, IP67 Min Qty: 1 | 26 |
|
$64.7000 / $73.2000 | Buy Now |
Part Details for HLG-240H-C2100B
HLG-240H-C2100B CAD Models
HLG-240H-C2100B Part Data Attributes:
|
HLG-240H-C2100B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HLG-240H-C2100B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |