Part Details for HK2417-120NF by L-com Inc
Overview of HK2417-120NF by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK2417-120NF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6686
|
Newark | Antenna, Ism, 2.4Ghz, 25W, Antenna Type:Omni-Directional, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:Pole (Mast) Or Wall, Gain:-, Vswr:-, Input Power:25W, Input Impedance:-, Antenna Polarization:Omni Rohs Compliant: Yes |L-Com HK2417-120NF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,708.9400 | Buy Now |
DISTI #
5073-HK2417-120NF-ND
|
DigiKey | ANTARRAY 2.4GHZ 17DBI 1-FEED Min Qty: 1 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,178.0800 | Buy Now |
DISTI #
73601834
|
RS | 2.4 GHz 17 dBi (3) 120o Omni Sector 1 Input to 3 Antennas- | L-com HK2417-120NF Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,370.0000 | RFQ |
|
Onlinecomponents.com | ANTArray 2.4GHz 17dBi 1-Feed | 0 |
|
$1,184.3200 / $1,273.4100 | Buy Now |
DISTI #
HK2417-120NF
|
L-com US | The HyperLink Sectorized Omni Array features our high performance 2.4 GHz 120° sectorial antennas. Each of the three antennas in this array can be adjusted individually (0-20° up or down tilt) to compensate for the geography of the installation location. This helps ensure maximum coverage of the array for service providers in the 2.4 GHz ISM band. Ideal for smaller applications, this sectorized omni array is available as a single fed system (1 input into 3 antennas). Since each antenna is fed from a 3-Way signal splitter, only a single radio/amplifier is required. As the system grows, additional capacity can be added by simple adding more base station radios and bypassing the splitter's array, thus feeding each antenna from a separate radio. The sectorized omni array is designed for all-weather operation. It features heavy-duty plastic antenna radomes and stainless steel mounting systems. The array can be mounted directly onto masts 1¼" to 2" (31.7 to 50.8 mm) in dia using the provided U-Bolts. The mounting bracket can also accept 3" (76.2 mm) U-Bolts (not included) for larger masts. For additional information and complete specifications, see the data sheet in the Downloads section. Min Qty: 1 Package Multiple: 1 | 3 |
|
$1,096.0000 / $1,370.0000 | Buy Now |