Part Details for HK-P-SS141-HOOD by Hirose Electric Co Ltd
Overview of HK-P-SS141-HOOD by Hirose Electric Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HK-P-SS141-HOOD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5845
|
Newark | 2.92Mm Coaxial Connectors Mil Standard Compliant |Hirose(Hrs) HK-P-SS141-HOOD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0000 / $27.2000 | Buy Now |
DISTI #
HK-P-SS141-HOOD
|
Avnet Americas | 2.92mm Coaxial Connectors MIL Standard Compli - Bag (Alt: HK-P-SS141-HOOD) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bag | 0 |
|
$17.0000 / $19.7200 | Buy Now |
DISTI #
798-HK-P-SS141-HOOD
|
Mouser Electronics | RF Connectors / Coaxial Connectors | 0 |
|
$16.6000 / $22.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 1 Lead time: 16 Weeks | 0 |
|
$16.5900 | Buy Now |
DISTI #
HIRHK-P-SS141-HOOD
|
Heilind Electronics | 338-0007-0-00 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9600 / $23.9400 | Buy Now |
DISTI #
000000000006119358
|
Sager | RF Connectors / Coaxial Connectors Min Qty: 1 | 0 |
|
$14.8000 / $18.1000 | Buy Now |