Part Details for HIP5015IS1 by Harris Semiconductor
Overview of HIP5015IS1 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Energy and Power Systems
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for HIP5015IS1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HIP5015IS1-ND
|
DigiKey | HB BASED PERIPHERAL DRIVER W/PWM Min Qty: 152 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1365 In Stock |
|
$1.9900 | Buy Now |
|
Rochester Electronics | HIP5015 - HB Based Peripheral Driver With PWM, 7A, MOS ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1365 |
|
$1.7000 / $2.0000 | Buy Now |
Part Details for HIP5015IS1
HIP5015IS1 CAD Models
HIP5015IS1 Part Data Attributes
|
HIP5015IS1
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HIP5015IS1
Harris Semiconductor
HB Based Peripheral Driver With Pwm, 7A, MOS, PSFM7
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | JUNCTION TEMPERATURE FOR TEST | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | HB BASED PERIPHERAL DRIVER WITH PWM | |
JESD-30 Code | R-PSFM-T7 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 7 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 14.4 V | |
Supply Voltage-Min | 9.6 V | |
Supply Voltage-Nom | 12 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | ||
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Turn-off Time | 0.08 µs |