Part Details for HIP4080AIPZ by Intersil Corporation
Overview of HIP4080AIPZ by Intersil Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HIP4080AIPZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 1.4 A FULL BRDG BASED MOSFET DRIVER, PDIP20 | 5 |
|
$3.6113 / $7.2225 | Buy Now |
|
Quest Components | 1.4 A FULL BRDG BASED MOSFET DRIVER, PDIP20 | 17 |
|
$4.8150 / $7.2225 | Buy Now |
|
ComSIT USA | 80V/2.5A Peak, High Frequency Full Bridge FET Driver MOSFET Driver RoHS: Compliant | Europe - 126 |
|
RFQ | |
|
New Advantage Corporation | SOT-223 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 504 |
|
$4.6400 | Buy Now |
Part Details for HIP4080AIPZ
HIP4080AIPZ CAD Models
HIP4080AIPZ Part Data Attributes:
|
HIP4080AIPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIP4080AIPZ
Intersil Corporation
80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C
|
Part Life Cycle Code | Unknown | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, | |
Pin Count | 20, 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
High Side Driver | YES | |
Interface IC Type | FULL BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e3 | |
Length | 25.895 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 1.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 9.5 V | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Turn-off Time | 0.11 µs | |
Turn-on Time | 0.14 µs | |
Width | 7.62 mm |
Alternate Parts for HIP4080AIPZ
This table gives cross-reference parts and alternative options found for HIP4080AIPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIP4080AIPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP4080AIP | 80V/2.5A Peak, High Frequency Full Bridge FET Driver with Charge Pump and Input Comparators; PDIP20, SOIC20; Temp Range: -40° to 85°C | Intersil Corporation | HIP4080AIPZ vs HIP4080AIP |