Part Details for HIN239CPZ by Intersil Corporation
Overview of HIN239CPZ by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HIN239CPZ
HIN239CPZ CAD Models
HIN239CPZ Part Data Attributes:
|
HIN239CPZ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HIN239CPZ
Intersil Corporation
+5V Powered RS-232 Transmitters/Receivers; PDIP24, SOIC24; Temp Range: 0° to 70°
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | PDIP, SOIC | |
Package Description | DIP, DIP24,.3 | |
Pin Count | 24, 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 3 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | V.28; EIA-232-E | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.875 mm | |
Number of Functions | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 5 | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HIN239CPZ
This table gives cross-reference parts and alternative options found for HIN239CPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HIN239CPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX239CNG+ | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, ROHS COMPLIANT, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX239CNG+ |
HIN239IP | LINE TRANSCEIVER, PDIP24, MS-011AA, PLASTIC, DIP-24 | Intersil Corporation | HIN239CPZ vs HIN239IP |
SP239AMR | Line Transceiver, 1 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, CERDIP-24 | Sipex Corporation | HIN239CPZ vs SP239AMR |
MAX209ENG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX209ENG |
MAX239ERG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, CDIP24, CERAMIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX239ERG |
MAX209ENG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX209ENG-T |
MAX209CNG | Line Driver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX209CNG |
MAX239ENG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX239ENG |
MAX239ENG-T | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX239ENG-T |
MAX239CNG | Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, CMOS, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | HIN239CPZ vs MAX239CNG |