Part Details for HIF3CA-10PA-2.54DSA(63) by Hirose Electric Co Ltd
Overview of HIF3CA-10PA-2.54DSA(63) by Hirose Electric Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for HIF3CA-10PA-2.54DSA(63)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AK5330
|
Newark | Ribbon Cable Connectors Compliant With Mil-C-83503 Standard |Hirose(Hrs) HIF3CA-10PA-2.54DSA(63) Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4400 / $2.7800 | Buy Now |
DISTI #
26-HIF3CA-10PA-2.54DSA(63)-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 180 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.5620 | Buy Now |
DISTI #
HIF3CA-10PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3CA-10PA-2.54DS) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
798-F3CA10PA254DSA63
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$2.0400 / $3.0700 | Order Now |
DISTI #
HIF3CA-10PA-2.54DS
|
Avnet Americas | Connector Wire to Board Header 10 Position 2.54mm Solder Straight Through Hole - Trays (Alt: HIF3CA-10PA-2.54DS) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Container: Tray | 0 |
|
RFQ | |
DISTI #
000000000006119234
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$1.7800 / $3.1700 | Buy Now |
Part Details for HIF3CA-10PA-2.54DSA(63)
HIF3CA-10PA-2.54DSA(63) CAD Models
HIF3CA-10PA-2.54DSA(63) Part Data Attributes:
|
HIF3CA-10PA-2.54DSA(63)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HIF3CA-10PA-2.54DSA(63)
Hirose Electric Co Ltd
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Hirose | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |