Part Details for HI1500500000G by Anytek Technology Corporation Ltd
Overview of HI1500500000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1500500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HI1500500000G-ND
|
DigiKey | TERM BLOCK PLUG 15POS STR 5MM Min Qty: 2000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.4679 | Buy Now |
DISTI #
72315699
|
RS | HI 5.0mm 15P Green , With Hook, NL66/ Logo | Amphenol - Anytek HI1500500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2100 | RFQ |
DISTI #
ANYHI1500500000G
|
Heilind Electronics | HI 5.0MM 15P GREEN WITH HOOK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.4500 / $9.7000 | Buy Now | |
DISTI #
ANYHI1500500000G
|
Interstate Connecting Components | HI 5.0MM 15P GREEN WITH HOOK | 0 |
|
Buy Now |