Part Details for HG2414D by L-com Inc
Overview of HG2414D by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG2414D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T6435
|
Newark | Rf Antenna, 2.4 To 2.5Ghz, 14Dbi, Antenna Type:Wifi/Wlan/Ism, Frequency Min:2.4Ghz, Frequency Max:2.5Ghz, Antenna Mounting:N Connector, Gain:14Dbi, Vswr:1.5, Input Power:50W, Input Impedance:50Ohm, Product Range:- Rohs Compliant: Yes |L-Com HG2414D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$80.9900 | Buy Now |
DISTI #
5073-HG2414D-ND
|
DigiKey | ANTBACKFIRE DISH 2.4GHZ 14DBI Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$71.7994 / $83.6800 | Buy Now |
DISTI #
73602281
|
RS | 2.4 GHz 14 dBi Backfire Dish Antenna N-Female Connector- | L-com HG2414D Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$80.9900 | RFQ |
|
Onlinecomponents.com | ANTBackFire Dish 2.4GHz 14dBi | 0 |
|
$69.2800 / $87.8500 | Buy Now |
DISTI #
HG2414D
|
L-com US | The HyperLink HG2414D "Backfire" is a compact high performance Wi-Fi reflector antenna. It is ideally suited for IEEE 802.11b/g/n wireless LANs and other systems operating in the 2.4GHz ISM band and CPE (Customer Premise Equipment) applications where directional coverage is desired. These antennas feature a tilt and swivel mount for wall or mast mounting. The reflector design minimizes interference. Min Qty: 1 Package Multiple: 1 | 0 |
|
$40.5000 / $80.9900 | Buy Now |