Part Details for HFW1131K00 by TE Connectivity
Results Overview of HFW1131K00 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFW1131K00 Information
HFW1131K00 by TE Connectivity is an RF Relay.
RF Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for HFW1131K00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65R5081
|
Newark | Hfw1131K00 = Hfw 1/2 Size Rela |Cii Te Connectivity HFW1131K00 RoHS: Not Compliant Min Qty: 22 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$143.7100 / $168.3500 | Buy Now |
DISTI #
HFW1131K00-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 2A 26.5V Min Qty: 22 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$150.5546 | Buy Now |
DISTI #
3-1617029-1
|
Avnet Americas | Electromechanical Relay DPDT 2A 26.5VDC 700Ohm Flange Mount - Bulk (Alt: 3-1617029-1) RoHS: Compliant Min Qty: 22 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$83.2032 / $122.2024 | Buy Now |
DISTI #
655-HFW1131K00
|
Mouser Electronics | Low Signal Relays - PCB 2FormC DPDT 26.5VDC RoHS: Compliant | 35 |
|
$139.9500 / $211.9100 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performan... more RoHS: Compliant |
46 In Stock |
|
$143.2700 / $165.0200 | Buy Now |
DISTI #
87058154
|
Verical | Signal Relay 26.5VDC 2A DPDT( (33.5mm 10.4mm 10.4mm)) Panel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2444 | Americas - 44 |
|
$168.5529 / $194.1412 | Buy Now |
DISTI #
3-1617029-1
|
TTI | General Purpose Relays HFW1131K00 = HFW 1/2 SIZE RELA Min Qty: 22 Package Multiple: 1 Container: Each | Americas - 0 |
|
$126.2000 | Buy Now |
DISTI #
AMP3-1617029-1
|
Interstate Connecting Components | HFW1131K00 = HFW 1/2 SIZE RELA | 0 |
|
$86.6700 / $153.9751 | Buy Now |
|
Master Electronics | Electromechanical Relay 26.5VDC 700Ohm 2A DPDT (33.53x10.41x10.41)mm Flange Half Size High Performan... more RoHS: Compliant |
46 In Stock |
|
$143.2700 / $165.0200 | Buy Now |
Part Details for HFW1131K00
HFW1131K00 CAD Models
HFW1131K00 Part Data Attributes
|
HFW1131K00
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
HFW1131K00
TE Connectivity
RF RELAY, DPDT, MOMENTARY, 0.038A (COIL), 26.5VDC (COIL), 1003mW (COIL), 2A (CONTACT), 28VDC (CONTACT), 1000MHz, PANEL MOUNT
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS CII | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.41 mm | |
Body Height | 10.41 mm | |
Body Length or Diameter | 20.57 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 1003 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 700 Ω | |
Coil Voltage(DC)-Max | 26.5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | .3A@115VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Insertion Loss-Max | 0.4 dB | |
Isolation-Max | 23 dB | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 6 ms | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Physical Dimension | 20.57mm X 10.41mm X 10.41mm | |
Reference Standard | MIL-R-39016/6 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT-CO | |
Relay Type | RF RELAY | |
Release Time | 6 ms | |
Sealing | HERMETICALLY SEALED | |
Surface Mount | NO | |
Switching Time | 6 ms | |
Termination Type | SOLDER/QUICK CONNECT | |
VSWR | 1.19 |