Part Details for HFD4/2.4-LSR(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HFD4/2.4-LSR(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFD4/2.4-LSR(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | SIGNAL RELAY RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 900 Container: Reel | 0Reel |
|
$1.0200 | Buy Now |
|
Onlinecomponents.com | Relay - 2.4Vdc - 1 Coil Latching - DPDT - 0.3A @ 125Vac/1A @ 30Vdc RoHS: Compliant | 0 |
|
$0.9500 / $2.6000 | Buy Now |
|
Bristol Electronics | 50 |
|
RFQ | ||
|
Quest Components | 40 |
|
$1.5750 / $2.5200 | Buy Now |