Part Details for HFBR-5963ALZ by Broadcom Limited
Overview of HFBR-5963ALZ by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-5963ALZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13M1499
|
Newark | Transceiver Module, 1.25Gbps, 1308Nm, 5V, Wavelength Typ:1308Nm, Supply Voltage:3.3V, Data Rate Max:1.25Gbps, Product Range:Hfbr Series Rohs Compliant: Yes |Broadcom HFBR-5963ALZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$61.3700 / $75.2000 | Buy Now |
DISTI #
516-2421-ND
|
DigiKey | TXRX MMF FE ATM SONET OC-3 2X5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.0165 / $72.3300 | Buy Now |
DISTI #
HFBR-5963ALZ
|
Avnet Americas | TX/RX Optical Fiber 10-Pin DIP With Connector - Trays (Alt: HFBR-5963ALZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 20 |
|
$51.0680 / $60.0800 | Buy Now |
DISTI #
630-HFBR-5963ALZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers OC3/FE 2X5 LC SD LVT TL EX TP ROHS RoHS: Compliant | 97 |
|
$59.0100 / $72.3100 | Buy Now |
DISTI #
HFBR-5963ALZ
|
Avnet Americas | TX/RX Optical Fiber 10-Pin DIP With Connector - Trays (Alt: HFBR-5963ALZ) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Tray | 20 |
|
$51.0680 / $60.0800 | Buy Now |
|
Chip1Cloud | Multimode Small Form Factor Transceivers for ATM, FDDI, Fast Ethernet and SONET OC-3/SDH STM-1 with LC Connector | TXRX MMF FE ATM SONET OC-3 2X5 | 1910 |
|
RFQ | |
DISTI #
HFBR-5963ALZ
|
EBV Elektronik | TX/RX Optical Fiber 10-Pin DIP With Connector (Alt: HFBR-5963ALZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 2 Weeks, 6 Days | EBV - 670 |
|
Buy Now | |
DISTI #
1247692
|
element14 Asia-Pacific | FIBRE OPTIC, TRANSCEIVER, 1300NM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$62.2473 / $76.2784 | Buy Now |
DISTI #
1247692
|
Farnell | FIBRE OPTIC, TRANSCEIVER, 1300NM RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$58.9806 / $72.2762 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers OC3/FE 2X5 LC SD LVT TL EX TP ROHS | 50 |
|
$203.9000 | Buy Now |
Part Details for HFBR-5963ALZ
HFBR-5963ALZ CAD Models
HFBR-5963ALZ Part Data Attributes:
|
HFBR-5963ALZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-5963ALZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, LC Connector, Surface Mount, ROHS COMPLIANT, PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-10 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | 2 X 5 ARRAY, OPTICAL OUTPUT POWER FOR THIS 62.5/125 FIBER TYPE: 0.026MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 48.19 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3, SDH, SONET, STM-1 | |
Connection Type | LC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, 62.5/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.014 mW | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | TIN |