-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Receiver, 792nm Min, 865nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74K5156
|
Newark | Receiver, 5Mbps, Sc Connector, Wavelength Typ:820Nm, Data Rate Max:5Mbps, Data Transmission Distance:1500M, Product Range:Multimode Hfbr-X0400 Series Rohs Compliant: Yes |Broadcom HFBR-24E2Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 864 |
|
$16.2800 | Buy Now |
DISTI #
516-2416-ND
|
DigiKey | FIBER OPTIC RECEIVER 5MBD Min Qty: 1 Lead time: 20 Weeks Container: Tube |
501 In Stock |
|
$19.2057 / $30.6100 | Buy Now |
DISTI #
HFBR-24E2Z
|
Avnet Americas | RX Optical Fiber 5MBd 8-Pin - Rail/Tube (Alt: HFBR-24E2Z) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$16.6192 / $19.5520 | Buy Now |
DISTI #
630-HFBR-24E2Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers LT RX SC PORT Pb-Fre e RoHS: Compliant | 2120 |
|
$20.9300 / $28.2400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 12 | 86 |
|
$28.2250 / $29.4011 | Buy Now |
DISTI #
HFBR-24E2Z
|
EBV Elektronik | (Alt: HFBR-24E2Z) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 17 Weeks, 0 Days | EBV - 4068 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers LT RX SC PORT Pb-Fre e | 50 |
|
$103.0500 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 3360 |
|
$61.1400 / $66.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFBR-24E2Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-24E2Z
Broadcom Limited
Receiver, 792nm Min, 865nm Max, SC Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT HAS A DATA RATE OF 5 MBD, IT HAS A RESPONSIVITY OF 7 MV/MICRO WATT | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 28.65 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SC CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 62.5/125, MMF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 865 nm | |
Operating Wavelength-Min | 792 nm | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -25.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |