Part Details for HFA150068-0A2 by LAIRD PLC
Overview of HFA150068-0A2 by LAIRD PLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA150068-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W8853
|
Newark | Split Core Ferrite, 6.76Mm, 275 Ohm, Outer Diameter:21Mm, Length:41.7Mm, Inner Diameter:6.8Mm, Frequency Min:-, Frequency Max:-, Impedance @ 100Mhz:-, Product Range:-, Svhc:No Svhc (15-Jan-2018), External Diameter:21Mm Rohs Compliant: Yes |Laird HFA150068-0A2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 294 |
|
$2.8800 / $5.1800 | Buy Now |
DISTI #
240-2132-ND
|
DigiKey | FERRITE CORE 275 OHM HINGED Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
47450 In Stock |
|
$1.9432 / $2.9800 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$3.0240 / $4.5360 | Buy Now | |
DISTI #
000000000002586335
|
Sager | Ferrite Clamp On Cores 275ohms 300MHz6.8mm Inside Slot Min Qty: 250 | 2473 |
|
$2.3000 / $3.0800 | Buy Now |
DISTI #
2292358
|
element14 Asia-Pacific | SPLIT CORE FERRITE, 6.76MM, 275 OHM RoHS: Compliant Min Qty: 1 Container: Each | 295 |
|
$2.2667 / $4.4744 | Buy Now |
DISTI #
2292358
|
Farnell | SPLIT CORE FERRITE, 6.76MM, 275 OHM RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 294 |
|
$2.1417 / $4.7342 | Buy Now |
Part Details for HFA150068-0A2
HFA150068-0A2 CAD Models
HFA150068-0A2 Part Data Attributes:
|
HFA150068-0A2
LAIRD PLC
Buy Now
|
Compare Parts:
HFA150068-0A2
LAIRD PLC
|
Samacsys Manufacturer | Laird Technologies |