Part Details for HF393 by TE Connectivity
Overview of HF393 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF393
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63R6100
|
Newark | Relay, Signal, Spdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Hf3 Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity HF393 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 128 |
|
$3.7200 | Buy Now |
DISTI #
28X3020
|
Newark | Relay, Signal, Spdt, 250Vac, 220Vdc, 2A, Coil Voltage:5Vdc, Contact Configuration:Spdt, Contact Current:2A, Product Range:Hf3 Series, Relay Mounting:Surface Mount, Coil Type:Latching Dual Coil, Relay Terminals:Solder Rohs Compliant: Yes |Axicom Te Connectivity HF393 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$13.5900 | Buy Now |
DISTI #
655-HF393
|
Mouser Electronics | High Frequency / RF Relays 2A 5VDC 140MW 2COIL PCB HF RELAY RoHS: Compliant | 0 |
|
$13.0700 | Order Now |
|
Onlinecomponents.com | Signal Relay 5VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD RoHS: Compliant |
800 In Stock 400 On Order |
|
$12.5600 / $13.2000 | Buy Now |
DISTI #
1-1462051-2
|
TTI | High Frequency / RF Relays HF393 RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$12.3600 / $12.8600 | Buy Now |
|
Master Electronics | Signal Relay 5VDC 2A SPDT( (14.6mm 9.4mm 10mm)) SMD RoHS: Compliant |
800 In Stock 400 On Order |
|
$12.5600 / $13.2000 | Buy Now |
Part Details for HF393
HF393 CAD Models
HF393 Part Data Attributes:
|
HF393
TE Connectivity
Buy Now
|
Compare Parts:
HF393
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |