Part Details for HF32 3500 1,0MM 1KG by Stannol GmbH
Overview of HF32 3500 1,0MM 1KG by Stannol GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF32 3500 1,0MM 1KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35M3880
|
Newark | Solder Wire, 304Flux, 1.0Mm, 1Kg, Flux Type:Rosin, Solder Alloy:60, 40 Sn, Pb, External Diameter - Metric:1Mm, External Diameter - Imperial:0.039", Melting Temperature:183°C, Weight - Metric:1Kg, Weight - Imperial:2.205Lb, Product Rohs Compliant: No |Stannol HF32 3500 1,0MM 1KG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$100.1200 / $117.9400 | Buy Now |