Part Details for HERF1008GAH by Taiwan Semiconductor
Overview of HERF1008GAH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HERF1008GAH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-HERF1008GAH-ND
|
DigiKey | DIODE GEN PURP 1KV 10A ITO220AB Min Qty: 1 Lead time: 8 Weeks Container: Tube |
827 In Stock |
|
$0.3669 / $0.9800 | Buy Now |
DISTI #
HERF1008GAH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: HERF1008GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
821-HERF1008GAH
|
Mouser Electronics | Rectifiers 80ns, 10A, 1000V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.3990 / $1.0600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.4510 | Buy Now |
DISTI #
HERF1008GAH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: HERF1008GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
DISTI #
HERF1008GAH
|
Avnet Americas | Diode High Efficiency Rectifier 1000V 10A 3-Pin ITO-220AB Tube - Rail/Tube (Alt: HERF1008GAH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3868 / $0.4278 | Buy Now |
Part Details for HERF1008GAH
HERF1008GAH CAD Models
HERF1008GAH Part Data Attributes
|
HERF1008GAH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HERF1008GAH
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 2 Element, 5A, 1000V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | ITO-220AB, 3 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.08 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |