Part Details for HEP-150-15A by Mean Well
Overview of HEP-150-15A by Mean Well
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for HEP-150-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC5218
|
Newark | Power Supply, Ac-Dc, 15V, 10A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:15V, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well HEP-150-15A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.3300 | Buy Now |
DISTI #
1866-2259-ND
|
DigiKey | AC/DC CONVERTER 15V 150W Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$77.7648 / $85.6700 | Buy Now |
DISTI #
HEP-150-15A
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: HEP-150-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1000 / $82.7000 | Buy Now |
DISTI #
709-HEP150-15A
|
Mouser Electronics | Switching Power Supplies 150W 15V 10A IP65 W/ PFC Enclosed RoHS: Compliant | 0 |
|
$82.3800 / $90.7600 | Order Now |
DISTI #
70696504
|
RS | Power Supply, AC-DC,150W,15V/ 10A IP65,Adjustable Vo and Io Harsh Environment | MEAN WELL HEP-150-15A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$90.7600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 15V@10A - 150W RoHS: Compliant |
15 In Stock |
|
$73.1000 / $82.7000 | Buy Now |
DISTI #
77350546
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 5-Pin Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$96.2632 | Buy Now |
DISTI #
69897620
|
Verical | AC/DC Power Supply Single-OUT 15V 10A 150W 5-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1645 | Americas - 6 |
|
$95.3939 / $103.7641 | Buy Now |
DISTI #
HEP-150-15A
|
Avnet Americas | AC/DC Power Supply Single-OUT 15V 10A 150W - Boxed Product (Development Kits) (Alt: HEP-150-15A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$73.1000 / $82.7000 | Buy Now |
Part Details for HEP-150-15A
HEP-150-15A CAD Models
HEP-150-15A Part Data Attributes:
|
HEP-150-15A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HEP-150-15A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | 120 -370VDC INPUT ALSO AVAILABLE | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CE, UL, IEC, EN | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 17 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 150 W | |
Trim/Adjustable Output | YES |