-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9621
|
Newark | Ic, 4000 Locmos, Smd, 4069, Soic14, Logic Family/Base Number:Hef4069, Logic Type:Inverter, Output Current:2.4Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |Nexperia HEF4069UBT,653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2952 |
|
$0.1420 / $0.3640 | Buy Now |
DISTI #
93X4276
|
Newark | Ic, 4000 Locmos, Smd, 4069, Soic14, Reel, Logic Family/Base Number:Hef4069, Logic Type:Inverter, Output Current:2.4Ma, No. Of Inputs:1, Supply Voltage Min:3V, Supply Voltage Max:15V, Logic Case Style:Soic, No. Of Pins:14Pins, Logicrohs Compliant: Yes |Nexperia HEF4069UBT,653 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1070 / $0.1190 | Buy Now |
DISTI #
1727-6268-1-ND
|
DigiKey | IC INVERTER 6CH 1-INP 14SO Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9141 In Stock |
|
$0.1140 / $0.5200 | Buy Now |
DISTI #
HEF4069UBT,653
|
Avnet Americas | Inverter 6-Element CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4069UBT,653) RoHS: Not Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0927 / $0.1107 | Buy Now |
DISTI #
771-HEF4069UBTD-T
|
Mouser Electronics | Inverters HEF4069UBT/SOT108/SO14 RoHS: Compliant | 9269 |
|
$0.1030 / $0.3700 | Buy Now |
DISTI #
E02:0323_00016770
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2412 | Europe - 105000 |
|
$0.1237 / $0.1534 | Buy Now |
DISTI #
V36:1790_06528382
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2332 | Americas - 5000 |
|
$0.0894 / $0.1090 | Buy Now |
DISTI #
V72:2272_06528382
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2152 Container: Cut Strips | Americas - 2354 |
|
$0.1101 / $0.2240 | Buy Now |
DISTI #
E21:3489_00016770
|
Arrow Electronics | Inverter 6-Element CMOS 14-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2405 | Europe - 2297 |
|
$0.1237 / $0.4334 | Buy Now |
|
Future Electronics | 4000B Series 3 to 15 V SMT General Purpose Hex Inverter - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 35000Reel |
|
$0.0919 / $0.1030 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4069UBT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4069UBT,653
Nexperia
HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOT-108-1, SO-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 90 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4069UBT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4069UBT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74C04MX | Inverter, CMOS Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,653 vs MM74C04MX |
935300108118 | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | Nexperia | HEF4069UBT,653 vs 935300108118 |
CD4069UBCM_NL | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,653 vs CD4069UBCM_NL |
HEF4069UBT,013 | HEF4069UB - Hex unbuffered inverter@en-us SOIC 14-Pin | Nexperia | HEF4069UBT,653 vs HEF4069UBT,013 |
CD4069UBCM | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,653 vs CD4069UBCM |
CD4069UBCMX | Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | HEF4069UBT,653 vs CD4069UBCMX |
HEF4069UBT | Inverter | Nexperia | HEF4069UBT,653 vs HEF4069UBT |