-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4066B-Q100 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0067
|
Newark | Analogue Switch, -40 To 125Deg C Rohs Compliant: Yes |Nexperia HEF4066BT-Q100J Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2190 | Buy Now |
DISTI #
1727-HEF4066BT-Q100JCT-ND
|
DigiKey | IC SWITCH SPST-NOX4 155OHM 14SO Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2488 In Stock |
|
$0.1416 / $0.5900 | Buy Now |
DISTI #
HEF4066BT-Q100J
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: HEF4066BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
771-HEF4066BT-Q100J
|
Mouser Electronics | Analog Switch ICs HEF4066BT-Q100/SOT108/SO14 RoHS: Compliant | 6799 |
|
$0.1360 / $0.5200 | Buy Now |
|
Future Electronics | Analog Switch ICs ANALOG SWITCH ICS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1270 / $0.1380 | Buy Now |
|
Rochester Electronics | SPST, 4 Func, 1 Channel, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 27500 |
|
$0.1252 / $0.1473 | Buy Now |
DISTI #
HEF4066BT-Q100J
|
TTI | Analog Switch ICs HEF4066BT-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1280 / $0.1440 | Buy Now |
DISTI #
HEF4066BT-Q100J
|
Avnet Americas | Analog Switch Quad SPST 14-Pin SO T/R - Tape and Reel (Alt: HEF4066BT-Q100J) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1265 / $0.1510 | Buy Now |
DISTI #
HEF4066BT-Q100J
|
Avnet Asia | Analog Switch Quad SPST 14-Pin SO T/R (Alt: HEF4066BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.1667 / $0.1865 | Buy Now |
DISTI #
HEF4066BT-Q100J
|
Avnet Silica | Analog Switch Quad SPST 14-Pin SO T/R (Alt: HEF4066BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | Silica - 5000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4066BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4066BT-Q100J
Nexperia
HEF4066B-Q100 - Quad single-pole single-throw analog switch@en-us SOIC 14-Pin
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 50 dB | |
On-state Resistance Match-Nom | 25 Ω | |
On-state Resistance-Max (Ron) | 2500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 160 ns | |
Switch-on Time-Max | 90 ns | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |