Part Details for HEF4046BT by NXP Semiconductors
Overview of HEF4046BT by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4046BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-HEF4046BT
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 967 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 81 |
|
RFQ | |
DISTI #
61S2410
|
Bürklin Elektronik | Real Time Clock, SOIC-16, HEF4046BT Min Qty: 10 | 4520 |
|
$0.5650 / $0.6411 | Buy Now |
|
Win Source Electronics | Phase-locked loop | 22601 |
|
$0.6290 / $0.7920 | Buy Now |
Part Details for HEF4046BT
HEF4046BT CAD Models
HEF4046BT Part Data Attributes:
|
HEF4046BT
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4046BT
NXP Semiconductors
IC PHASE LOCKED LOOP, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, PLL or Frequency Synthesis Circuit
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH TWO PHASE COMPARATORS | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for HEF4046BT
This table gives cross-reference parts and alternative options found for HEF4046BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4046BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4046BT,653 | HEF4046B - Phase-locked loop SOP 16-Pin | NXP Semiconductors | HEF4046BT vs HEF4046BT,653 |
HEF4046BT-T | IC PHASE LOCKED LOOP, PDSO16, PLASTIC, SO-16, PLL or Frequency Synthesis Circuit | NXP Semiconductors | HEF4046BT vs HEF4046BT-T |
933372900653 | Phase Locked Loop, CMOS, PDSO16 | Nexperia | HEF4046BT vs 933372900653 |
CD4046BCM | Phase Locked Loop, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | HEF4046BT vs CD4046BCM |
933372900652 | Phase Locked Loop, CMOS, PDSO16 | Nexperia | HEF4046BT vs 933372900652 |