-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF40106B-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HEF40106BT-Q100J by Nexperia is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-8439-1-ND
|
DigiKey | IC INVERT SCHMITT 6CH 1-INP 14SO Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6807 In Stock |
|
$0.1491 / $0.3900 | Buy Now |
DISTI #
771-HEF40106BT-Q100J
|
Mouser Electronics | Inverters HEF40106BT-Q100/SOT108/SO14 RoHS: Compliant | 4813 |
|
$0.1310 / $0.3900 | Buy Now |
DISTI #
A03:0893_04830774
|
Arrow Electronics | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2303 | Asia - 42500 |
|
$0.1108 | Buy Now |
|
Future Electronics | Inverters INVERTERS RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks | 0 |
|
$0.1278 / $0.1314 | Buy Now |
DISTI #
68399905
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin SO T/R Automotive AEC-Q100 RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 | Americas - 42500 |
|
$0.1108 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 556 |
|
$0.2025 / $0.6750 | Buy Now |
DISTI #
HEF40106BT-Q100J
|
TTI | Inverters HEF40106BT-Q100/SOT108/SO14 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1310 / $0.1520 | Buy Now |
DISTI #
HEF40106BT-Q100J
|
Avnet Asia | HEF40106BT-Q100/SO14/REEL13// (Alt: HEF40106BT-Q100J) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days |
7500 |
|
$0.0945 / $0.0946 | Buy Now |
DISTI #
HEF40106BT-Q100J
|
Avnet Silica | HEF40106BT-Q100/SO14/REEL13// (Alt: HEF40106BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HEF40106BT-Q100J
|
EBV Elektronik | HEF40106BT-Q100/SO14/REEL13// (Alt: HEF40106BT-Q100J) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF40106BT-Q100J
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF40106BT-Q100J
Nexperia
HEF40106B-Q100 - Hex inverting Schmitt trigger@en-us SOIC 14-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 180 ns | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF40106BT-Q100J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF40106BT-Q100J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
74HCU04S14-13 | Diodes Incorporated | $0.1043 | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | HEF40106BT-Q100J vs 74HCU04S14-13 |
TC5065BP | Toshiba America Electronic Components | Check for Price | IC 5000 SERIES, HEX 1-INPUT INVERT GATE, PDIP16, 0.300 INCH, PLASTIC, DIP-16, Gate | HEF40106BT-Q100J vs TC5065BP |
MM54C903W | National Semiconductor Corporation | Check for Price | IC CMOS SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, FP-14, Gate | HEF40106BT-Q100J vs MM54C903W |
M74HC14YTTR | STMicroelectronics | $0.4430 | Hex Schmitt Inverter | HEF40106BT-Q100J vs M74HC14YTTR |
74HCT14S14-13 | Diodes Incorporated | $0.1594 | Inverter, HCT Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, SOP-14 | HEF40106BT-Q100J vs 74HCT14S14-13 |
74HC14D,652 | NXP Semiconductors | Check for Price | 74HC(T)14 - Hex inverting Schmitt trigger SOIC 14-Pin | HEF40106BT-Q100J vs 74HC14D,652 |
DM74ALS14M_NL | Fairchild Semiconductor Corporation | Check for Price | Inverter, ALS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, LEAD FREE, MS-012, SOIC-14 | HEF40106BT-Q100J vs DM74ALS14M_NL |
54VHCT04W/883 | Texas Instruments | Check for Price | AHCT/VHCT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | HEF40106BT-Q100J vs 54VHCT04W/883 |
MC74HC14AD | onsemi | Check for Price | HC/UH SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | HEF40106BT-Q100J vs MC74HC14AD |
74HCU04D-Q100J | Nexperia | Check for Price | 74HCU04-Q100 - Hex unbuffered inverter@en-us SOIC 14-Pin | HEF40106BT-Q100J vs 74HCU04D-Q100J |