-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X0949
|
Newark | Complementary Inverter, 1 I/P, Soic-14, Logic Family/Base Number:Hef4007, Logic Type:Complementary Pair Plus Inverter, Output Current:-, No. Of Inputs:1, Supply Voltage Min:4.5V, Supply Voltage Max:15.5V, Logic Case Style:Soic, No.rohs Compliant: Yes |Nexperia HEF4007UBT,653 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2170 |
|
$0.1620 / $0.5300 | Buy Now |
DISTI #
26AC0127
|
Newark | Hef4007Ubt/Sot108/So14 Rohs Compliant: Yes |Nexperia HEF4007UBT,653 Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1810 | Buy Now |
DISTI #
1727-2144-1-ND
|
DigiKey | IC DUAL PAIR/INVERTER 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6572 In Stock |
|
$0.1149 / $0.5200 | Buy Now |
DISTI #
HEF4007UBT,653
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4007UBT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0828 / $0.0989 | Buy Now |
DISTI #
771-HEF4007UBT653
|
Mouser Electronics | Buffers & Line Drivers HEF4007UBT/SOT108/SO14 RoHS: Compliant | 3332 |
|
$0.1140 / $0.5100 | Buy Now |
|
Future Electronics | 4000B Series 5 to 15 V 2 Channel SMT Dual Complementary Pair & Inverter -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1090 / $0.1190 | Buy Now |
|
Future Electronics | 4000B Series 5 to 15 V 2 Channel SMT Dual Complementary Pair & Inverter -SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1060 / $0.1150 | Buy Now |
|
Rochester Electronics | HEF4007UBT - Inverter, 4000/14000/40000 Series, 3-Func, 1-Input, CMOS, PDSO14 RoHS: Compliant Status: Active Min Qty: 1 | 253317 |
|
$0.0820 / $0.0965 | Buy Now |
DISTI #
HEF4007UBT,653
|
Avnet Americas | Dual Complementary Pair Plus Inverter 3-CH Inverting CMOS 14-Pin SO T/R - Tape and Reel (Alt: HEF4007UBT,653) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 2500 |
|
$0.0828 / $0.0989 | Buy Now |
DISTI #
HEF4007UBT.653
|
TME | IC: digital, inverter,complementary pair, CMOS, SMD, SO14, 3÷15VDC Min Qty: 1 | 0 |
|
$0.1470 / $0.4890 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HEF4007UBT,653
Nexperia
Buy Now
Datasheet
|
Compare Parts:
HEF4007UBT,653
Nexperia
HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | SOT108-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1995-01-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | DUAL COMPLEMENTARY PAIR PLUS INVERTER | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 80 ns | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HEF4007UBT,653. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4007UBT,653, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4007UBTD | Inverter | Nexperia | HEF4007UBT,653 vs HEF4007UBTD |
MC14007UBD | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | HEF4007UBT,653 vs MC14007UBD |
CD4007UBNSRE4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOP-14 | Texas Instruments | HEF4007UBT,653 vs CD4007UBNSRE4 |
HEF4007UBT-T | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14, Gate | NXP Semiconductors | HEF4007UBT,653 vs HEF4007UBT-T |
HEF4007UBT,652 | HEF4007UB - Dual complementary pair and inverter@en-us SOIC 14-Pin | Nexperia | HEF4007UBT,653 vs HEF4007UBT,652 |
MC14007UBFELG | IC 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, LEAD FREE, EIAJ, SO-14, Gate | onsemi | HEF4007UBT,653 vs MC14007UBFELG |
CD4007UBNSRG4 | CMOS dual complementary pair plus inverter 14-SO -55 to 125 | Texas Instruments | HEF4007UBT,653 vs CD4007UBNSRG4 |
CD4007CMX | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, PLASTIC, SO-14 | Texas Instruments | HEF4007UBT,653 vs CD4007CMX |
CD4007UBMTG4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4007UBT,653 vs CD4007UBMTG4 |
CD4007UBM96E4 | 4000/14000/40000 SERIES, TRIPLE 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | HEF4007UBT,653 vs CD4007UBM96E4 |