Part Details for HE2AN-DC12V by Panasonic Electronic Components
Overview of HE2AN-DC12V by Panasonic Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HE2AN-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK4260
|
Newark | Power Relay, Dpst, 12Vdc, 25A, Panel Rohs Compliant: Yes |Panasonic HE2AN-DC12V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$12.6000 / $16.6900 | Buy Now |
DISTI #
98B5269
|
Newark | Relay, Dpst-No, 277Vac, 30Vdc, 25A, Contact Configuration:Dpst-No, Coil Voltage:12Vdc, Contact Current:25A, Product Range:He Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Carry Current:25A Rohs Compliant: Yes |Panasonic HE2AN-DC12V Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4700 / $17.2700 | Buy Now |
DISTI #
255-1659-ND
|
DigiKey | RELAY GEN PURPOSE DPST 25A 12V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
888 In Stock |
|
$9.9435 / $16.2700 | Buy Now |
DISTI #
HE2AN-DC12V
|
Avnet Americas | Relay Power DPST 277VAC 12VDC Quick Connect Carton/Case - Bulk (Alt: HE2AN-DC12V) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1000 |
|
$8.2625 | Buy Now |
DISTI #
769-HE2AN-DC12V
|
Mouser Electronics | General Purpose Relays 20A 12VDC DPST PLUG-IN RoHS: Compliant | 0 |
|
$12.3400 / $16.2700 | Order Now |
DISTI #
70618155
|
RS | RELAY GEN PURPOSE DPST 25A 12V, HE Series | Panasonic Electronic Components HE2AN-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 99 |
|
$14.6400 / $16.2700 | Buy Now |
|
Future Electronics | HE Series 25 A DPST 12 VDC Plug-In Non-Polarized Compact Power Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$12.7700 / $13.4000 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 25A DPST-NO(50x33x46.2)mm Plug-In RoHS: Compliant |
937 In Stock |
|
$9.5300 / $18.1000 | Buy Now |
DISTI #
HE2AN-DC12V
|
TTI | General Purpose Relays 20A 12VDC DPST PLUG-IN RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 700 In Stock |
|
$10.7600 / $16.4400 | Buy Now |
DISTI #
HE2AN12
|
TME | Relay: electromagnetic, DPST-NO, Ucoil: 12VDC, Icontacts max: 25A Min Qty: 1 | 0 |
|
$12.0800 / $15.5300 | RFQ |
Part Details for HE2AN-DC12V
HE2AN-DC12V CAD Models
HE2AN-DC12V Part Data Attributes:
|
HE2AN-DC12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HE2AN-DC12V
Panasonic Electronic Components
Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 33 mm | |
Body Height | 35.8 mm | |
Body Length or Diameter | 50 mm | |
Coil Current(DC)-Max | 0.16 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 1920 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 75 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 25A@277VAC | |
Contact Current(AC)-Max | 25 A | |
Contact Current(DC)-Max | 25 A | |
Contact (DC) Max Rating R Load | 25A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 30 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -50 °C | |
Packing Method | BOX | |
Physical Dimension | 50mm x 33mm x 35.8mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | QUICK CONNECT |
Alternate Parts for HE2AN-DC12V
This table gives cross-reference parts and alternative options found for HE2AN-DC12V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HE2AN-DC12V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HE2AN-SW-DC12V | Power/Signal Relay, DPST, Momentary, 0.16A (Coil), 12VDC (Coil), 1920mW (Coil), 25A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount, ROHS COMPLIANT | Panasonic Electronic Components | HE2AN-DC12V vs HE2AN-SW-DC12V |