Part Details for HDSP-4832 by Hewlett Packard Co
Overview of HDSP-4832 by Hewlett Packard Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-4832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 81 |
|
$2.4567 / $5.2640 | Buy Now |
|
Quest Components | Led Bar-graph Display, Green/red/yellow | 6 |
|
$4.3988 / $8.7975 | Buy Now |
|
Quest Components | Led Bar-graph Display, Green/red/yellow | 50 |
|
$3.5250 / $7.0500 | Buy Now |
|
Quest Components | Led Bar-graph Display, Green/red/yellow | 5 |
|
$6.4515 / $8.7975 | Buy Now |
Part Details for HDSP-4832
HDSP-4832 CAD Models
HDSP-4832 Part Data Attributes:
|
HDSP-4832
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
HDSP-4832
Hewlett Packard Co
Triple Color LED Array, High Efficiency Red/yellow/high Performance Green, 5.08mm
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/YELLOW/HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green/Red/Yellow | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Luminous Intensity-Min | 0.0006 cd | |
Luminous Intensity-Nom | 3.5/1.9/1.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/583/566 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for HDSP-4832
This table gives cross-reference parts and alternative options found for HDSP-4832. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HDSP-4832, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HDSP-4832 | Triple Color LED Array, High Efficiency Red/yellow/green, 5.08mm | Agilent Technologies Inc | HDSP-4832 vs HDSP-4832 |
HDSP-4832 | Triple Color LED Array, High Efficiency Red/yellow/green, 5.08mm, | Broadcom Limited | HDSP-4832 vs HDSP-4832 |