Part Details for HDSP-4832 by Agilent Technologies Inc
Overview of HDSP-4832 by Agilent Technologies Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-4832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | Led Bar-graph Display, Green/red/yellow | 3 |
|
$5.8650 / $8.7975 | Buy Now |
Part Details for HDSP-4832
HDSP-4832 CAD Models
HDSP-4832 Part Data Attributes:
|
HDSP-4832
Agilent Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
HDSP-4832
Agilent Technologies Inc
Triple Color LED Array, High Efficiency Red/yellow/green, 5.08mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AGILENT TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | HIGH EFFICIENCY RED/YELLOW/GREEN | |
Color@Wavelength | Green/Red/Yellow | |
Configuration | SEPARATE, 10 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
JESD-609 Code | e1 | |
Luminous Intensity-Min | 0.0006 cd | |
Luminous Intensity-Nom | 3.5/1.9/1.9 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 10 | |
Number of LEDs in Array | 10 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIPLE COLOR LED ARRAY | |
Overall Height | 5.08 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/583/566 nm | |
Shape | RECTANGULAR | |
Size | 5.08 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Pitch | 7.62 mm |