Part Details for HDSP-2133 by Broadcom Limited
Overview of HDSP-2133 by Broadcom Limited
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for HDSP-2133
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AJ1677
|
Newark | Led Alphanum Display, 8Digit, Dot Matrix, Led Color:Green, Forward Current If:-, Luminous Intensity:7.5Mcd, No. Of Digits/Alpha:8, Character Size:5Mm, Supply Voltage:5V, Display Area Width:42.72Mm, Character Format:Dot Matrix Rohs Compliant: Yes |Broadcom HDSP-2133 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$276.1800 / $287.2200 | Buy Now |
DISTI #
516-1745-ND
|
DigiKey | DISPLAY 5X7 8DIGIT .2" 32DIP GRN Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$265.5770 / $276.2000 | Buy Now |
DISTI #
HDSP-2133
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Perf. Green 24-Pin DIP Tube - Trays (Alt: HDSP-2133) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$244.5185 / $287.6688 | Buy Now |
DISTI #
630-HDSP-2133
|
Mouser Electronics | LED Displays & Accessories Green 574nm 5x7 Smart Display RoHS: Compliant | 102 |
|
$265.5600 / $276.1700 | Buy Now |
DISTI #
HDSP-2133
|
Avnet Americas | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Perf. Green 24-Pin DIP Tube - Trays (Alt: HDSP-2133) RoHS: Not Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 0 Days Container: Tray | 0 |
|
$244.5185 / $287.6688 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 30 |
|
$414.4621 / $422.9203 | Buy Now |
|
Chip1Cloud | DISPLAY 5X7 8DIGIT .2" 32DIP GRN | 2020 |
|
RFQ | |
DISTI #
HDSP-2133
|
EBV Elektronik | Displays Dot Matrix Panel 8DIGIT 280LED Hi-Perf. Green 24-Pin DIP Tube (Alt: HDSP-2133) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3794084
|
element14 Asia-Pacific | LED ALPHANUM DISPLAY, 8DIGIT, DOT MATRIX RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$281.4251 / $292.6673 | Buy Now |
DISTI #
3794084
|
Farnell | LED ALPHANUM DISPLAY, 8DIGIT, DOT MATRIX RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 8 |
|
$277.9725 / $278.0103 | Buy Now |
Part Details for HDSP-2133
HDSP-2133 CAD Models
HDSP-2133 Part Data Attributes:
|
HDSP-2133
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HDSP-2133
Broadcom Limited
Smart/Normal 5 X 7 Dot Matrix LED Display, 8-Character, High Performance Green, 5mm, ROHS COMPLIANT PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Color | HIGH PERFORMANCE GREEN | |
Color@Wavelength | Green | |
Configuration | COMPLEX | |
Display Height | 5 mm | |
JESD-609 Code | e1 | |
Number of Characters | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SMART/NORMAL 5 X 7 DOT MATRIX LED DISPLAY | |
Peak Wavelength | 568 nm | |
Terminal Finish | TIN SILVER COPPER |