Part Details for HDSP-2133-JKD00 by Broadcom Limited
Overview of HDSP-2133-JKD00 by Broadcom Limited
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HDSP-2133-JKD00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-HDSP-2133-JKD00-ND
|
DigiKey | 5X7 SMARTDISP HIREL 8CHAR .2IN,G Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
20 In Stock |
|
$317.8430 / $331.8700 | Buy Now |
DISTI #
630-HDSP-2133-JKD00
|
Mouser Electronics | LED Displays & Accessories 5X7 SmartDisp HiRel 8Char .2in,Grn | 0 |
|
$292.1200 | Order Now |
DISTI #
HDSP-2133-JKD00
|
EBV Elektronik | Alphanumeric LED Display 8-Character 5mm 5.5V Glass/Ceramic 5 x 7 32-Pin DIP Military (Alt: HDSP-2133-JKD00) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 3 Weeks, 5 Days | EBV - 0 |
|
Buy Now |