-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32-bit Microcontrollers, LQFP, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH3202
|
Newark | Mcu, 32Bit, 50Mhz, Lfqfp-144, Product Range:Superh Family, Sh7145 Series Microcontrollers, Device Core:Sh-2, Data Bus Width:32 Bit, Operating Frequency Max:50Mhz, Program Memory Size:256Kb, No. Of Pins:144Pins, No. Of I/O S:98I/O S Rohs Compliant: Yes |Renesas HD64F7145F50V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
HD64F7145F50V-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Lead time: 24 Weeks Container: Tray |
113 In Stock |
|
$38.3720 / $41.1300 | Buy Now |
DISTI #
HD64F7145F50V
|
Avnet Americas | MCU 32-bit SuperH RISC 256KB Flash 3.3V 144-Pin LQFP - Trays (Alt: HD64F7145F50V) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 20 |
|
$28.8925 / $32.9875 | Buy Now |
DISTI #
968-HD64F7145F50V
|
Mouser Electronics | 32-bit Microcontrollers - MCU MCU 3V 256K Pb-Free 144-QFP RoHS: Compliant | 113 |
|
$35.6300 / $41.1300 | Buy Now |
|
Future Electronics | SH7144 Series 256 kB Flash 8 KB RAM SMT 32-Bit Microcontroller - LQFP-144 RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 40 Container: Tray | 0Tray |
|
$28.4400 | Buy Now |
|
Renesas Electronics America | IC MCU 32BIT 256KB FLASH 144LQFP Min Qty: 1 Container: Tray | 113 |
|
$38.3720 / $41.1300 | Buy Now |
|
Quest Components | RISC MICROCONTROLLER, 32-BIT, FLASH, 50MHZ, CMOS, PQFP144 | 192 |
|
$47.3572 / $61.1060 | Buy Now |
DISTI #
HD64F7145F50V
|
Avnet Americas | MCU 32-bit SuperH RISC 256KB Flash 3.3V 144-Pin LQFP - Trays (Alt: HD64F7145F50V) RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Tray | 20 |
|
$28.8925 / $32.9875 | Buy Now |
|
GLYN GmbH & Co. KG | 32B.uC 256K Flash 8K Ram LQFP 144/05 -20/+75øC 50 | 278 |
|
RFQ | |
DISTI #
HD64F7145F50V
|
Avnet Silica | MCU 32-bit SuperH RISC 256KB Flash 3.3V 144-Pin LQFP (Alt: HD64F7145F50V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 3 Weeks, 5 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD64F7145F50V
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HD64F7145F50V
Renesas Electronics Corporation
32-bit Microcontrollers, LQFP, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LQFP | |
Package Description | LFQFP, | |
Pin Count | 144 | |
Manufacturer Package Code | PLQP0144KB | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Has ADC | YES | |
Address Bus Width | 24 | |
Bit Size | 32 | |
CPU Family | SH-2 | |
Clock Frequency-Max | 12.5 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 32 | |
JESD-30 Code | S-PQFP-G144 | |
JESD-609 Code | e6 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 106 | |
Number of Terminals | 144 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 50 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN BISMUTH | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |