-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH3778
|
Newark | Usb Mux/Demux Sw, 10Gbps, Vqfn-20, Usb Ic Type:Differential 2:1/1:2 Mux/Demux, Usb Standard:Usb 3.1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Vqfn, No. Of Pins:20Pins, Data Rate:480Mbps, No. Of Ports:2 Rohs Compliant: Yes |TEXAS INSTRUMENTS HD3SS3212IRKSR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2958 |
|
$2.1600 / $2.8100 | Buy Now |
DISTI #
296-42306-1-ND
|
DigiKey | IC MUX 2:1 8 OHM 20VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11148 In Stock |
|
$1.0465 / $2.3700 | Buy Now |
DISTI #
595-HD3SS3212IRKSR
|
Mouser Electronics | Multiplexer Switch ICs 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85 RoHS: Compliant | 14698 |
|
$1.0300 / $1.8100 | Buy Now |
DISTI #
V72:2272_07259655
|
Arrow Electronics | High Speed Differential Switch 2:1/1:2 MUX/DEMUX USB 3.1 3.3V T/R 20-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2221 Container: Cut Strips | Americas - 4947 |
|
$1.0220 / $1.3123 | Buy Now |
|
Ameya Holding Limited | IC MUX 2:1 8 OHM 20VQFN | 2342238 |
|
RFQ | |
DISTI #
SMC-HD3SS3212IRKSR
|
Sensible Micro Corporation | Dhvqfn20Ep(2.5X4.5) Signal Switches / Encoders Decoders / Multiplexers Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2222 Container: Tape & Reel | 2828 |
|
$1.5760 / $1.8715 | RFQ |
DISTI #
SMC-HD3SS3212IRKSR
|
Sensible Micro Corporation | Dhvqfn20Ep(2.5X4.5) Signal Switches / Encoders Decoders / Multiplexers Rohs RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2223 Container: Tape & Reel | 6000 |
|
$1.5760 / $1.8715 | RFQ |
|
Chip1Cloud | Two-Channel Differential 2:1/1:2 USB3.1 Mux/Demux | IC MUX 2:1 8 OHM 20VQFN | 153089 |
|
RFQ | |
DISTI #
C1S746203948038
|
Chip1Stop | PCI Express Switch Mux/Demux 3Ports 2-CH 20-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2980 |
|
$0.7900 / $1.2900 | Buy Now |
|
CHIPMALL.COM LIMITED | IC MUX 2:1 8 OHM 20VQFN | 6296 |
|
$0.3306 / $0.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HD3SS3212IRKSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HD3SS3212IRKSR
Texas Instruments
2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
Bandwidth-Nom | 8000 MHz | |
Input Voltage-Max | 4.5 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PQCC-N20 | |
JESD-609 Code | e4 | |
Length | 4.5 mm | |
Moisture Sensitivity Level | 2 | |
Normal Position | NO | |
Number of Channels | 2 | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 0.5 Ω | |
On-state Resistance-Max (Ron) | 8000 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.1X.18,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 0.8 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for HD3SS3212IRKSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD3SS3212IRKSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3SS3212RKST | 2-channel 10-Gbps 2:1/1:2 USB 3.1 differential mux/demux 20-VQFN 0 to 70 | Texas Instruments | HD3SS3212IRKSR vs HD3SS3212RKST |
HD3SS3212RKSRQ1 | Automotive two-channel differential 2:1 & 1:2 USB3.2 mux & demux 20-VQFN -40 to 105 | Texas Instruments | HD3SS3212IRKSR vs HD3SS3212RKSRQ1 |