Part Details for HCPL-M600 by Broadcom Limited
Overview of HCPL-M600 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HCPL-M600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1073-5-ND
|
DigiKey | OPTOISO 3.75KV OPN COLLECTOR 5SO Min Qty: 2400 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.6161 | Buy Now |
DISTI #
HCPL-M600
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M600) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4593 / $1.7168 | Buy Now |
DISTI #
630-HCPL-M600
|
Mouser Electronics | High Speed Optocouplers 10MBd 3750Vdc RoHS: Not Compliant | 0 |
|
$1.5800 / $3.7600 | Order Now |
DISTI #
HCPL-M600
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SOIC Tube - Rail/Tube (Alt: HCPL-M600) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.4593 / $1.7168 | Buy Now |
|
Win Source Electronics | Small Outline, 5 Lead, High CMR, High Speed, Logic Gate Optocouplers | OPTOISO 3.75KV OPN COLLECTOR 5SO | 208700 |
|
$0.6790 / $1.0180 | Buy Now |
Part Details for HCPL-M600
HCPL-M600 CAD Models
HCPL-M600 Part Data Attributes:
|
HCPL-M600
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-M600
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, SOP-5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SOP-5 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 7.5e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HCPL-M600
This table gives cross-reference parts and alternative options found for HCPL-M600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-M600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-M600#500 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, MO-155, SOP-5 | Broadcom Limited | HCPL-M600 vs HCPL-M600#500 |
HCPL-M600 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, SOP-5 | Avago Technologies | HCPL-M600 vs HCPL-M600 |
HCPL-M600-500E | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, ROHS COMPLIANT, MO-155, SOP-5 | Avago Technologies | HCPL-M600 vs HCPL-M600-500E |
HCPL-M600 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 | Hewlett Packard Co | HCPL-M600 vs HCPL-M600 |
HCPL-M600 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SO-5 | Agilent Technologies Inc | HCPL-M600 vs HCPL-M600 |