Part Details for HCPL-3150-060E by Broadcom Limited
Overview of HCPL-3150-060E by Broadcom Limited
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Price & Stock for HCPL-3150-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-HCPL-3150-060E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 400 Lead time: 20 Weeks Container: Tube MARKETPLACE PRODUCT |
1850 In Stock |
|
$1.5600 | Buy Now |
DISTI #
HCPL-3150-060E-ND
|
DigiKey | OPTOISO 3.75KV 1CH GATE DVR 8DIP Min Qty: 400 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2749 | Buy Now |
DISTI #
HCPL-3150-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3150-060E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1288 / $1.3280 | Buy Now |
DISTI #
630-HCPL-3150-060E
|
Mouser Electronics | Logic Output Optocouplers 0.5A IGBT Gate Drive RoHS: Compliant | 0 |
|
$1.2400 / $1.2700 | Order Now |
DISTI #
HCPL-3150-060E
|
Avnet Americas | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: HCPL-3150-060E) RoHS: Compliant Min Qty: 3050 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$1.1288 / $1.3280 | Buy Now |
DISTI #
HCPL-3150-060E
|
EBV Elektronik | Optocoupler Logic-Out Push-Pull DC-IN 1-CH 8-Pin PDIP Tube (Alt: HCPL-3150-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 2 Days | EBV - 1750 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 1850 |
|
$1.1600 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 1400 |
|
$3.6900 / $3.9700 | Buy Now |
Part Details for HCPL-3150-060E
HCPL-3150-060E CAD Models
HCPL-3150-060E Part Data Attributes:
|
HCPL-3150-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-3150-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 15 V | |
Terminal Finish | MATTE TIN |