-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AC2984
|
Newark | Optocoupler, Digital, 3.75Kv, Smdip-8, No. Of Channels:2 Channel, Isolation Voltage:3.75Kv, Data Rate:5Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom HCPL-2232-500E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1683 |
|
$3.9500 / $7.7900 | Buy Now |
DISTI #
516-2705-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1600 In Stock |
|
$3.6313 / $7.4900 | Buy Now |
DISTI #
HCPL-2232-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2232-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
HCPL-2232-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2232-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
HCPL-2232-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2232-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
DISTI #
630-HCPL-2232-500E
|
Mouser Electronics | High Speed Optocouplers 5MBd 2Ch 1.8mA RoHS: Compliant | 1385 |
|
$3.6300 / $7.4900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 21 |
|
$3.3600 / $6.7200 | Buy Now |
|
Bristol Electronics | 215 |
|
RFQ | ||
|
Quest Components | 16 |
|
$4.5000 / $9.0000 | Buy Now | |
DISTI #
HCPL-2232-500E
|
Avnet Americas | Optocoupler Logic-Out Totem-Pole DC-IN 2-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: HCPL-2232-500E) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$3.2912 / $3.8720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HCPL-2232-500E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HCPL-2232-500E
Broadcom Limited
Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SEPARATE, 2 CHANNELS | |
Data Rate-Nom | 5 MBps | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
Number of Functions | 2 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.294 W | |
Response Time-Nom | 3e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 20 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for HCPL-2232-500E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HCPL-2232-500E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCPL-2232-560 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-560 |
HCPL-2232-300E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-300E |
HCPL-2232-300 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-300 |
HCPL-2232-560E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Broadcom Limited | HCPL-2232-500E vs HCPL-2232-560E |
HCPL-2232-500E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-500E |
HCPL-2232-500 | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-500 |
HCPL-2232 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, DIP-8 | Broadcom Limited | HCPL-2232-500E vs HCPL-2232 |
HCPL-2232-300 | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, 0.300 INCH, SURFACE MOUNT, DIP-8 | Broadcom Limited | HCPL-2232-500E vs HCPL-2232-300 |
HCPL-2232-300E | Logic IC Output Optocoupler, 2-Element, 3750V Isolation, 5MBps, DIP-8 | Broadcom Limited | HCPL-2232-500E vs HCPL-2232-300E |
HCPL-2232-560E | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 5Mbps, 0.300 INCH, ROHS COMPLIANT, DIP-8 | Avago Technologies | HCPL-2232-500E vs HCPL-2232-560E |